
PBC23DAGN | ||
---|---|---|
Digi-Key Part Number | S2071E-23-ND | |
Manufacturer | ||
Manufacturer Product Number | PBC23DAGN | |
Description | CONN HEADER VERT 46POS 2.54MM | |
Detailed Description | Connector Header Through Hole 46 position 0.100" (2.54mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Connector Type | Header, Breakaway | |
Contact Type | Male Pin | |
Pitch - Mating | 0.100" (2.54mm) | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.720" (18.29mm) | |
Overall Contact Length | 1.050" (26.67mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
CONN HEADER VERT 2POS Total Quantity 0 |
CONN HEADER VERT 4POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 6POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 8POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 10POS 2.54MM Total Quantity 5 |
CONN HEADER VERT 12POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 14POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 16POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 18POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 20POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 22POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 24POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 26POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 28POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 30POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 32POS 2.54MM Total Quantity 630 |
CONN HEADER VERT 34POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 36POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 38POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 40POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 42POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 44POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 48POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 50POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 52POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 54POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 56POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 58POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 60POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 62POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 64POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 66POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 68POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 70POS 2.54MM Total Quantity 0 |
CONN HEADER VERT 72POS 2.54MM Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | S2071E-23 |
Standard Package | 1 |