NWE140DHHN-T921
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NWE140DHHN-T921
NWE Series

NWE140DHHN-T921

Digi-Key Part Number
S2797-ND
Manufacturer
Manufacturer Product Number
NWE140DHHN-T921
Description
CONN PCI EXP FEMALE 280POS 0.039
Detailed Description
280 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tray
Product Status
Obsolete
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
11; 38; 91
Number of Positions
280
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA46), Nylon 4/6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other NamesS2797
Standard Package1