
NPPN302AFEN-RC | ||
---|---|---|
Digi-Key Part Number | NPPN302AFEN-RC-ND | |
Manufacturer | ||
Manufacturer Product Number | NPPN302AFEN-RC | |
Description | CONN HDR 60POS 0.079 GOLD PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | 60 Position Header Connector 0.079" (2.00mm) Through Hole Gold | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tube | |
Product Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Style | ||
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch - Mating | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.169" (4.30mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Female Header .079" Data Sheet |
Environmental Information | |
HTML Datasheet | Female Header .079" Data Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.95750 | $1,957.50 |
Attribute | Description |
---|---|
Standard Package | 1,000 |