GECxxSGSN-M89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GECxxSGSN-M89
S11x3E Series Single Right Angle

GEC13SGSN-M89

Digi-Key Part Number
S1123E-13-ND
Manufacturer
Manufacturer Product Number
GEC13SGSN-M89
Description
CONN HEADER SMD R/A 13POS 2.54MM
Detailed Description
Connector Header Surface Mount, Right Angle 13 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Bulk
Product Status
Active
Connector Type
Header, Breakaway
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
13
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.74000$1.74
10$1.58200$15.82
25$1.48520$37.13
50$1.42040$71.02
100$1.35590$135.59
250$1.22676$306.69
500$1.12992$564.96
Alternate Length
CONN HEADER SMD R/A 1POS
Total Quantity 595
CONN HEADER SMD R/A 2POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 3POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 4POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 5POS 2.54MM
Total Quantity 517
CONN HEADER SMD R/A 6POS 2.54MM
Total Quantity 220
CONN HEADER SMD R/A 7POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 8POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 9POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 10POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 11POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 12POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 14POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 15POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 16POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 17POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 18POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 19POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 20POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 21POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 22POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 23POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 24POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 25POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 26POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 27POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 28POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 29POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 30POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 31POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 32POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 33POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 34POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 35POS 2.54MM
Total Quantity 0
CONN HEADER SMD R/A 36POS 2.54MM
Total Quantity 100