GEC05SFBN-M30

DigiKey Part Number
S1023E-05-ND
Manufacturer
Manufacturer Product Number
GEC05SFBN-M30
Description
CONN HEADER SMD 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.55100$5.51
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 1POS
In-Stock: 598
Unit Price: $0.16000
CONN HEADER SMD 2POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER SMD 4POS 2.54MM
In-Stock: 719
Unit Price: $0.51000
CONN HEADER SMD 6POS 2.54MM
In-Stock: 6
Unit Price: $0.69000
CONN HEADER SMD 8POS 2.54MM
In-Stock: 2
Unit Price: $0.92000