GBC01SABN-M30

DigiKey Part Number
S1033E-01-ND
Manufacturer
Manufacturer Product Number
GBC01SABN-M30
Description
CONN HEADER SMD 1POS
Customer Reference
Detailed Description
Connector Header Surface Mount 1 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.13600$1.36
100$0.10480$10.48
500$0.08870$44.35
1,000$0.07258$72.58
5,000$0.06452$322.60
10,000$0.05847$584.70
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 2POS 2.54MM
In-Stock: 1128
Unit Price: $0.30000
CONN HEADER SMD 3POS 2.54MM
In-Stock: 5948
Unit Price: $0.39000
CONN HEADER SMD 4POS 2.54MM
In-Stock: 0
Unit Price: $0.52000
CONN HEADER SMD 5POS 2.54MM
In-Stock: 1295
Unit Price: $0.65000
CONN HEADER SMD 6POS 2.54MM
In-Stock: 22503
Unit Price: $0.70000