USD

8-SOIC

VNS1NV04DPTR-E

Digi-Key Part Number
497-11722-2-ND - Tape & Reel (TR)
497-11722-1-ND - Cut Tape (CT)
497-11722-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
VNS1NV04DPTR-E
Supplier
Description
IC PWR DRIVER N-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.7A 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
General Purpose
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.7A
Rds On (Typ)
250mOhm (Max)
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.58000$1.58
10$1.41700$14.17
25$1.34440$33.61
100$1.10440$110.44
250$1.03240$258.10
500$0.91234$456.17
1,000$0.79275$792.75
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.79275$1,981.88
Additional Resources
AttributeDescription
Other Names
497-11722-2
VNS1NV04DPTR-E-ND
VNS1NV04DPTRE
Standard Package2,500