USD

Value add packaging not available; alternate packaging exists.
16-SO
VIPER25HDTR
Digi-Key Part Number
497-10066-2-ND - Tape & Reel (TR)
497-10066-1-ND - Cut Tape (CT)
497-10066-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
VIPER25HDTR
Supplier
Description
IC OFFLINE CONV PWM OVP 16SOIC
Detailed Description
Converter Offline Flyback Topology 225kHz 16-SO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
8.5V ~ 23.5V
Duty Cycle
-
Frequency - Switching
225kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Voltage - Start Up
14V
Power (Watts)
20W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.