VIPER12ASTR-E

DigiKey Part Number
497-6792-2-ND - Tape & Reel (TR)
497-6792-1-ND - Cut Tape (CT)
497-6792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER12ASTR-E
Description
IC OFFLINE SWITCH 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Converter Offline Topology 60kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VIPER12ASTR-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
730V
Topology
-
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 38V
Duty Cycle
-
Frequency - Switching
60kHz
Power (Watts)
8 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.34000$1.34
10$1.19400$11.94
25$1.13360$28.34
100$0.93110$93.11
250$0.87032$217.58
500$0.76914$384.57
1,000$0.60721$607.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.56673$1,416.82
5,000$0.53839$2,691.95
12,500$0.51815$6,476.88
Manufacturers Standard Package