USD

USBLC6-2P6
USBLC6-2P6
Digi-Key Part Number
497-5026-2-ND - Tape & Reel (TR)
497-5026-1-ND - Cut Tape (CT)
497-5026-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
USBLC6-2P6
Supplier
Description
TVS DIODE 5.25V 17V SOT666
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Voltage - Reverse Standoff (Typ)
5.25V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Unidirectional Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

17,223 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States