USD

SOT23-5
TSX921ILT
Digi-Key Part Number
497-13806-2-ND - Tape & Reel (TR)
497-13806-1-ND - Cut Tape (CT)
497-13806-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TSX921ILT
Supplier
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
General Purpose Amplifier Circuit Rail-to-Rail SOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Output Type
Rail-to-Rail
Slew Rate
17V/µs
Current - Supply
2.8mA
Voltage - Supply, Single/Dual (±)
4V ~ 16V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Circuits
1
Gain Bandwidth Product
10 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
4 mV
Current - Output / Channel
74 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,689 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names497-13806-2
Standard Package3,000