USD

Obsolete item.
8-MSOP
8-MSOP
8-MiniSO
TSM1013AIST
Digi-Key Part Number
497-4475-2-ND - Tape & Reel (TR)
497-4475-1-ND - Cut Tape (CT)
497-4475-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TSM1013AIST
Supplier
Description
IC VREF SERIES 0.5% 8MINISO
Detailed Description
Series Voltage Reference IC ±0.5% 8-MiniSO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 28V
Current - Supply
50mA
Operating Temperature
0°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
8-MiniSO
Current - Output
1mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 7,906

7,906 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names497-4475-2
Standard Package4,000