USD

64-LQFP
TDA7705TR
Digi-Key Part Number
TDA7705TR-ND - Tape & Reel (TR)
Manufacturer
STMicroelectronics
Manufacturer Product Number
TDA7705TR
Supplier
Description
RF RECEIVER AM/FM 64LQFP
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Automotive, AEC-Q100 RF Receiver PCB, Surface Mount 64-LQFP (10x10)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Part Status
Active
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
Applications
Automotive Audio
Current - Receiving
220mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1,000