USD

28-SO
28-SO
28-SO

TDA7303TR

Digi-Key Part Number
497-19409-2-ND - Tape & Reel (TR)
497-19409-1-ND - Cut Tape (CT)
497-19409-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TDA7303TR
Supplier
Description
IC AUDIO TONE PROCESSOR 28SO
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Audio Audio Tone Processor Channel 28-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Audio Tone Processor
Applications
Automotive Audio, Consumer Audio
Interface
I²C
Voltage - Supply
6V ~ 10V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
1.25dB
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
497-19409-2
TDA7303TR-ND
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BD37534FV-E2Rohm Semiconductor1,743BD37534FV-E2CT-ND$4.30000Similar
BD3490FV-E2Rohm Semiconductor1,230BD3490FV-E2CT-ND$2.87000Similar