
TDA7266D13TR | ||
---|---|---|
Digi-Key Part Number | 497-8864-2-ND - Tape & Reel (TR) 497-8864-1-ND - Cut Tape (CT) 497-8864-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TDA7266D13TR | |
Description | IC AMP AB STEREO 5W POWERSO-20 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB PowerSO-20 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | STMicroelectronics | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 5W x 2 @ 8Ohm | |
Voltage - Supply | 3.5V ~ 12V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | PowerSO-20 | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TDA7266D |
Other Related Documents | TDA7266D View All Specifications |
HTML Datasheet | TDA7266D |
EDA Models | TDA7266D13TR by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $6.69700 | $66.97 |
25 | $6.38560 | $159.64 |
100 | $5.54460 | $554.46 |
250 | $5.29536 | $1,323.84 |
Qty | Unit Price | Ext Price |
---|---|---|
600 | $4.82812 | $2,896.87 |
1,200 | $4.20513 | $5,046.16 |
Attribute | Description |
---|---|
Other Names | 497-8864-2 497-8864-1 TDA7266D13TR-ND 497-8864-6 |
Standard Package | 600 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LM4940TSX/NOPB | Texas Instruments | 2,948 | LM4940TSX/NOPBCT-ND | $3.29000 | Similar |
LM4880M/NOPB | Texas Instruments | 178 | LM4880M/NOPB-ND | $2.29000 | Similar |
MAX9719AETE+ | Analog Devices Inc./Maxim Integrated | 333 | MAX9719AETE+-ND | $2.86000 | Similar |