USD

TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T835T-8G-TR
Digi-Key Part Number
497-18256-2-ND - Tape & Reel (TR)
497-18256-1-ND - Cut Tape (CT)
497-18256-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
T835T-8G-TR
Supplier
Description
AID THYRISTOR TRIAC
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
TRIAC Alternistor - Snubberless Surface Mount D2PAK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Alternistor - Snubberless
Current - Non Rep. Surge 50, 60Hz (Itsm)
60A, 63A
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
40 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,921 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.87000$0.87
10$0.76200$7.62
25$0.71560$17.89
100$0.51950$51.95
500$0.43410$217.05
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
497-18256-2
T835T-8G-TR-ND
Standard Package1,000