USD

TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T835H-6G-TR
Digi-Key Part Number
497-7643-2-ND - Tape & Reel (TR)
497-7643-1-ND - Cut Tape (CT)
497-7643-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
T835H-6G-TR
Supplier
Description
TRIAC ALTERNISTOR 600V 8A D2PAK
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
TRIAC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Alternistor - Snubberless
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
35 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,888 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.96000$0.96
10$0.85600$8.56
25$0.81200$20.30
100$0.60910$60.91
500$0.51632$258.16
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
497-7643-2
T835H-6G-TR-ND
T835H6GTR
Standard Package1,000