USD

DPAK (TO252-3)
T835-800B-TR
Digi-Key Part Number
497-14174-2-ND - Tape & Reel (TR)
497-14174-1-ND - Cut Tape (CT)
497-14174-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
T835-800B-TR
Supplier
Description
TRIAC ALTERNISTOR 800V 8A DPAK
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
TRIAC Alternistor - Snubberless Surface Mount DPAK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Alternistor - Snubberless
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
35 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

593 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.52000$1.52
10$1.36500$13.65
25$1.28760$32.19
100$1.00430$100.43
500$0.84976$424.88
1,000$0.72100$721.00
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
497-14174-2
T835-800B-TR-ND
Standard Package2,500