
STPS1L40A | ||
---|---|---|
Digi-Key Part Number | 497-3753-2-ND - Tape & Reel (TR) 497-3753-1-ND - Cut Tape (CT) 497-3753-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STPS1L40A | |
Description | DIODE SCHOTTKY 40V 1A SMA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Diode 40 V 1A Surface Mount SMA (DO-214AC) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | STPS1L40A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA (DO-214AC) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STPS1L40 Datasheet |
Other Related Documents | STPS1L40 View All Specifications |
PCN Packaging | Box Label Chg 28/Jul/2016 |
EDA Models | STPS1L40A Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.30400 | $3.04 |
100 | $0.18240 | $18.24 |
500 | $0.16892 | $84.46 |
1,000 | $0.11487 | $114.87 |
2,000 | $0.10575 | $211.50 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10135 | $506.75 |
10,000 | $0.09122 | $912.20 |
25,000 | $0.08987 | $2,246.75 |
50,000 | $0.08446 | $4,223.00 |
Attribute | Description |
---|---|
Other Names | 497-3753-6 497-3753-2 497-3753-1 497-3753-2-NDR 497-3753-1-NDR |
Standard Package | 5,000 |