STMPE2401TBR | |
---|---|
DigiKey Part Number | 497-6133-2-ND - Tape & Reel (TR) 497-6133-1-ND - Cut Tape (CT) 497-6133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPE2401TBR |
Description | IC XPNDR 400KHZ I2C 36TFBGA |
Customer Reference | |
Detailed Description | I/O Expander 24 I2C 400 kHz 36-TFBGA (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 24 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | Keypad Controller, POR, PWM | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 4mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-TFBGA | |
Supplier Device Package | 36-TFBGA (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.14100 | $21.41 |
25 | $1.95960 | $48.99 |
100 | $1.76050 | $176.05 |
250 | $1.66544 | $416.36 |
500 | $1.60818 | $804.09 |
1,000 | $1.56105 | $1,561.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.50283 | $4,508.49 |
6,000 | $1.47434 | $8,846.04 |