USD

8-SOIC
8-SOIC
8-SOIC
STM706PAM6F
Digi-Key Part Number
497-10439-2-ND - Tape & Reel (TR)
497-10439-1-ND - Cut Tape (CT)
497-10439-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STM706PAM6F
Supplier
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Supervisor Channel
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
160ms Minimum
Voltage - Threshold
2.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
2,500$0.33615$840.38
Additional Resources
AttributeDescription
Other Names497-10439-2
Standard Package2,500