STM32L471RGT6TR | ||
---|---|---|
Digi-Key Part Number | 497-STM32L471RGT6TR-ND - Tape & Reel (TR) 497-STM32L471RGT6CT-ND - Cut Tape (CT) 497-STM32L471RGT6DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM32L471RGT6TR | |
Description | IC MCU 32BIT 1MB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STM32L471xx |
Video File | Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key |
Featured Product | Ticket Vending Machine |
PCN Design/Specification | Mult Dev Material Chgs 28/Feb/2023 |
EDA Models | STM32L471RGT6TR by Ultra Librarian |
Manuals | STM32L4x1 Ref. Manual |
Errata | STM32L471xx Errata |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.61000 | $11.61 |
10 | $10.48700 | $104.87 |
25 | $9.99960 | $249.99 |
100 | $8.68250 | $868.25 |
250 | $8.29224 | $2,073.06 |
500 | $7.56058 | $3,780.29 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $6.58502 | $6,585.02 |
Attribute | Description |
---|---|
Other Names | STM32L471RGT6TR-ND 497-STM32L471RGT6CT 497-STM32L471RGT6TR 497-STM32L471RGT6DKR |
Standard Package | 1,000 |