
STM32L433VCT6TR | ||
---|---|---|
Digi-Key Part Number | 497-19378-2-ND - Tape & Reel (TR) 497-19378-1-ND - Cut Tape (CT) 497-19378-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM32L433VCT6TR | |
Description | IC MCU 32BIT 256KB FLASH 100LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STM32L433xx Datasheet |
Other Related Documents | STM32L43, 44, 45, 46 Reference Manual |
Video File | Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key |
Featured Product | Ticket Vending Machine |
PCN Design/Specification | |
PCN Assembly/Origin | Lead Finishing 12/May/2023 |
HTML Datasheet | |
EDA Models | STM32L433VCT6TR by Ultra Librarian |
Manuals | STM32F3, F4, L4 Series Prog Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.79000 | $7.79 |
10 | $7.03800 | $70.38 |
25 | $6.71080 | $167.77 |
100 | $5.82700 | $582.70 |
250 | $5.56516 | $1,391.29 |
500 | $5.07410 | $2,537.05 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $4.41938 | $4,419.38 |
2,000 | $4.25570 | $8,511.40 |
Attribute | Description |
---|---|
Other Names | 497-19378-1 497-19378-2 STM32L433VCT6TR-ND 497-19378-6 |
Standard Package | 1,000 |