
STM32F427VGT6TR | ||
---|---|---|
Digi-Key Part Number | 497-18789-2-ND - Tape & Reel (TR) 497-18789-1-ND - Cut Tape (CT) 497-18789-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM32F427VGT6TR | |
Description | IC MCU 32BIT 1MB FLASH 100LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 180MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | STM32F427VGT6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STM32F427xx, STM32F429xx Datasheet |
Other Related Documents | STM32F4x5,4x7,4x9 Reference Manual |
Product Training Modules | STM32Cube |
Video File | Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key |
Featured Product | Ticket Vending Machine |
PCN Design/Specification | |
PCN Assembly/Origin | Lead Finishing 12/May/2023 |
HTML Datasheet | |
EDA Models | STM32F427VGT6TR Models |
Manuals | STM32F3, F4, L4 Series Prog Manual |
Errata | STM32F42xx, 43xx Errata |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.99000 | $14.99 |
10 | $13.77400 | $137.74 |
25 | $13.20320 | $330.08 |
100 | $11.63310 | $1,163.31 |
250 | $11.06212 | $2,765.53 |
500 | $10.34844 | $5,174.22 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $9.49203 | $9,492.03 |
Attribute | Description |
---|---|
Other Names | 497-18789-2 497-18789-1 497-18789-6 STM32F427VGT6TR-ND |
Standard Package | 1,000 |