
STM32F412VGT6TR | ||
---|---|---|
Digi-Key Part Number | 497-18786-2-ND - Tape & Reel (TR) 497-18786-1-ND - Cut Tape (CT) 497-18786-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM32F412VGT6TR | |
Description | IC MCU 32BIT 1MB FLASH 100LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 100MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | STM32F412VGT6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT | |
Number of I/O | 81 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STM32F412xE, STM32F412xG |
Other Related Documents | STN32F412 Reference Manual |
Video File | Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key |
Featured Product | Ticket Vending Machine |
PCN Design/Specification | |
PCN Assembly/Origin | Lead Finishing 12/May/2023 |
HTML Datasheet | |
EDA Models | STM32F412VGT6TR Models |
Manuals | STM32F3, F4, L4 Series Prog Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.59000 | $11.59 |
10 | $10.64800 | $106.48 |
25 | $10.20720 | $255.18 |
100 | $8.99320 | $899.32 |
250 | $8.55184 | $2,137.96 |
500 | $8.00012 | $4,000.06 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $7.33804 | $7,338.04 |
Attribute | Description |
---|---|
Other Names | 497-18786-2 497-18786-6 STM32F412VGT6TR-ND 497-18786-1 |
Standard Package | 1,000 |