
STM32F303VCT6TR | ||
---|---|---|
Digi-Key Part Number | 497-18779-2-ND - Tape & Reel (TR) 497-18779-1-ND - Cut Tape (CT) 497-18779-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM32F303VCT6TR | |
Description | IC MCU 32BIT 256KB FLASH 100LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit Single-Core 72MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I²S, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 39x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STM32F303xB, xC |
Product Training Modules | |
Video File | Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key |
Featured Product | Ticket Vending Machine |
Reference Design Library | STEVAL-ESC001V1: 20A (30A Peak), 11.1 ~ 22.2V, BLDC or PMSM |
PCN Design/Specification | Mult Dev 03/Nov/2022 |
PCN Assembly/Origin | Lead Finishing 12/May/2023 |
PCN Packaging | Box Label Chg 28/Jul/2016 |
Manufacturer Product Page | STM32F303VC View All Specifications |
HTML Datasheet | |
Manuals | STM32F3, F4, L4 Series Prog Manual |
Errata | STM32F303x(B,C) Errata |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.48000 | $9.48 |
10 | $8.56200 | $85.62 |
25 | $8.16320 | $204.08 |
100 | $7.08820 | $708.82 |
250 | $6.76960 | $1,692.40 |
500 | $6.17230 | $3,086.15 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $5.37587 | $5,375.87 |
Attribute | Description |
---|---|
Other Names | 497-18779-1 497-18779-2 STM32F303VCT6TR-ND 497-18779-6 |
Standard Package | 1,000 |