STM32F303RBT6TR | ||
---|---|---|
Digi-Key Part Number | 497-18777-2-ND - Tape & Reel (TR) 497-18777-1-ND - Cut Tape (CT) 497-18777-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM32F303RBT6TR | |
Description | IC MCU 32BIT 128KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit Single-Core 72MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I²S, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 22x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STM32F303xB, xC |
Other Related Documents | STM32F303, 328, 358, 398 Reference Manual |
Product Training Modules | STM32Cube |
Video File | Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key |
Featured Product | Ticket Vending Machine |
Reference Design Library | STEVAL-ESC001V1: 20A (30A Peak), 11.1 ~ 22.2V, BLDC or PMSM |
HTML Datasheet | |
EDA Models | STM32F303RBT6TR by Ultra Librarian |
Manuals | STM32F3, F4, L4 Series Prog Manual |
Errata | STM32F303x(B,C) Errata |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.52000 | $7.52 |
10 | $6.79000 | $67.90 |
25 | $6.47440 | $161.86 |
100 | $5.62150 | $562.15 |
250 | $5.36888 | $1,342.22 |
500 | $4.89516 | $2,447.58 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $4.26352 | $4,263.52 |
2,000 | $4.10562 | $8,211.24 |
Attribute | Description |
---|---|
Other Names | 497-18777-1 497-18777-2 STM32F303RBT6TR-ND 497-18777-6 |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MKS20FN256VLH12 | Rochester Electronics, LLC | 8 | 2156-MKS20FN256VLH12-ND | $1.00000 | Similar |
MK20DN128VLH5 | NXP USA Inc. | 711 | MK20DN128VLH5-ND | $9.32000 | Similar |
MK20DX64VLH7 | NXP USA Inc. | 590 | MK20DX64VLH7-ND | $10.38000 | Similar |
MKV44F64VLH16 | Flip Electronics | 1,580 | 2832-MKV44F64VLH16-ND | $6.61000 | Similar |
LPC54113J256BD64QL | NXP USA Inc. | 2,760 | 568-13036-ND | $9.08000 | Similar |