STM32F302VET6TR is out of stock and can be placed on backorder.
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STM32F302VET6TR | ||
---|---|---|
Digi-Key Part Number | 497-18776-2-ND - Tape & Reel (TR) 497-18776-1-ND - Cut Tape (CT) 497-18776-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM32F302VET6TR | |
Description | IC MCU 32BIT 512KB FLASH 100LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit Single-Core 72MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | STM32F302VET6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I²S, POR, PWM, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 17x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STM32F302xD, xE |
Other Related Documents | STM32F302 Reference Manual |
Video File | Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key |
Featured Product | Ticket Vending Machine |
PCN Design/Specification | Mult Dev 03/Nov/2022 |
PCN Assembly/Origin | Lead Finishing 12/May/2023 |
HTML Datasheet | STM32F302xD, xE |
EDA Models | STM32F302VET6TR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.79000 | $10.79 |
10 | $9.74900 | $97.49 |
25 | $9.29560 | $232.39 |
100 | $8.07120 | $807.12 |
250 | $7.70848 | $1,927.12 |
500 | $7.02832 | $3,514.16 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $6.12143 | $6,121.43 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ATSAM4S16CA-AUR | Microchip Technology | 35 | ATSAM4S16CA-AURCT-ND | $7.84000 | Similar |
ATSAM4S4CB-ANR | Microchip Technology | 1,784 | ATSAM4S4CB-ANR-CT-ND | $5.58000 | Similar |
ATSAM4SA16CA-AUR | Microchip Technology | 15 | ATSAM4SA16CA-AURCT-ND | $8.63000 | Similar |
ATSAM4SA16CB-ANR | Microchip Technology | 945 | ATSAM4SA16CB-ANR-CT-ND | $8.63000 | Similar |
LPC54606J512BD100E | NXP USA Inc. | 15 | 568-13456-ND | $13.31000 | Similar |
Attribute | Description |
---|---|
Other Names | 497-18776-1 497-18776-2 497-18776-6 STM32F302VET6TR-ND |
Standard Package | 1,000 |