
STM32F302VCT6TR | ||
---|---|---|
Digi-Key Part Number | 497-18775-2-ND - Tape & Reel (TR) 497-18775-1-ND - Cut Tape (CT) 497-18775-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM32F302VCT6TR | |
Description | IC MCU 32BIT 256KB FLASH 100LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit Single-Core 72MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I²S, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 17x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STM32F302xB, xC |
Other Related Documents | STM32F302 Reference Manual |
Product Training Modules | STM32Cube |
Video File | Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key |
Featured Product | Ticket Vending Machine |
PCN Design/Specification | Mult Dev 03/Nov/2022 |
PCN Assembly/Origin | Lead Finishing 12/May/2023 |
HTML Datasheet | |
Manuals | STM32F3, F4, L4 Series Prog Manual |
Errata | STM32F302x(6,8) Errata |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.00000 | $9.00 |
10 | $8.13300 | $81.33 |
25 | $7.75440 | $193.86 |
100 | $6.73300 | $673.30 |
250 | $6.43044 | $1,607.61 |
500 | $5.86304 | $2,931.52 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $5.10652 | $5,106.52 |
2,000 | $4.91740 | $9,834.80 |
Attribute | Description |
---|---|
Other Names | 497-18775-2 497-18775-6 STM32F302VCT6TR-ND 497-18775-1 |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MK51DN512ZCLL10 | Flip Electronics | 1,980 | 2832-MK51DN512ZCLL10-ND | $21.47000 | Similar |
ATSAM4S16CB-ANR | Microchip Technology | 996 | ATSAM4S16CB-ANR-CT-ND | $7.84000 | Similar |
MK20DN512VLL10 | NXP USA Inc. | 5,915 | MK20DN512VLL10-ND | $17.07000 | Similar |
MK50DX128CLL7 | NXP USA Inc. | 90 | MK50DX128CLL7-ND | $15.16000 | Similar |
MK51DX256CLL10 | NXP USA Inc. | 448 | MK51DX256CLL10-ND | $18.82000 | Similar |