STM32F302R8T6TR | ||
---|---|---|
Digi-Key Part Number | 497-STM32F302R8T6TR-ND - Tape & Reel (TR) 497-STM32F302R8T6TRCT-ND - Cut Tape (CT) 497-STM32F302R8T6TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM32F302R8T6TR | |
Description | IC MCU 32BIT 64KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit Single-Core 72MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I²S, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 15x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STM32F302x6, x8 |
Other Related Documents | STM32F302 Reference Manual |
Product Training Modules | STM32Cube |
Video File | Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key |
Featured Product | Ticket Vending Machine |
HTML Datasheet | |
EDA Models | |
Manuals | STM32F3, F4, L4 Series Prog Manual |
Errata | STM32F302x(6,8) Errata |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.79000 | $6.79 |
10 | $6.09800 | $60.98 |
25 | $5.76520 | $144.13 |
100 | $4.99660 | $499.66 |
250 | $4.74032 | $1,185.08 |
500 | $4.25348 | $2,126.74 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $3.58727 | $3,587.27 |
2,000 | $3.40791 | $6,815.82 |
Attribute | Description |
---|---|
Other Names | 497-STM32F302R8T6TRDKR STM32F302R8T6TR-ND 497-STM32F302R8T6TRCT 497-STM32F302R8T6TR |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MKS20FN256VLH12 | Rochester Electronics, LLC | 8 | 2156-MKS20FN256VLH12-ND | $62.50000 | Similar |
ATSAM4SD16BA-AU | Microchip Technology | 160 | ATSAM4SD16BA-AU-ND | $8.52000 | Similar |
MK20DX64VLH7 | NXP USA Inc. | 590 | MK20DX64VLH7-ND | $10.38000 | Similar |
MK20DN128VLH5 | NXP USA Inc. | 711 | MK20DN128VLH5-ND | $9.32000 | Similar |
ATSAM4S16BB-AN | Microchip Technology | 70 | ATSAM4S16BB-AN-ND | $7.20000 | Similar |