This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32F103VCT6TR

Digi-Key Part Number
497-17393-2-ND - Tape & Reel (TR)
497-17393-1-ND - Cut Tape (CT)
497-17393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32F103VCT6TR
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 72MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Digi-Key Programmable
Verified
Core Processor
ARM® Cortex®-M3
Core Size
Speed
72MHz
Connectivity
CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
80
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
2,402 In Stock

In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.

The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.

MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1000
Tape & Reel (TR):1000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.08000$10.08
10$9.11000$91.10
25$8.68600$217.15
100$7.54200$754.20
250$7.20300$1,800.75
500$6.56746$3,283.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$6.05295$6,052.95
Manufacturers Standard Package