
STM32F103V8T6TR | ||
---|---|---|
Digi-Key Part Number | 497-18993-2-ND - Tape & Reel (TR) 497-18993-1-ND - Cut Tape (CT) 497-18993-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM32F103V8T6TR | |
Description | IC MCU 32BIT 64KB FLASH 100LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 72MHz 64KB (64K x 8) FLASH 100-LQFP (14x14) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Digi-Key Programmable | Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | ||
Speed | 72MHz | |
Connectivity | CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STM32F103x(8,B) Datasheet |
Other Related Documents | STM32F103V8 View All Specifications |
Product Training Modules | |
Video File | Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key |
Featured Product | |
Reference Design Library | STEVAL-IHM034V2: 1300W Sensorless 3-Phase PMSM Dual Motor Control |
PCN Design/Specification | |
PCN Assembly/Origin | Lead Finishing 12/May/2023 |
PCN Packaging | Material Barrier Bag 17/Dec/2020 |
HTML Datasheet | STM32F103x(8,B) Datasheet |
EDA Models | STM32F103V8T6TR by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Cut Tape (CT) & Digi-Reel®: | 1000 |
Tape & Reel (TR): | 1000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
10 | $7.06600 | $70.66 |
25 | $6.73720 | $168.43 |
100 | $5.85000 | $585.00 |
250 | $5.58704 | $1,396.76 |
500 | $5.09408 | $2,547.04 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $4.69500 | $4,695.00 |
Attribute | Description |
---|---|
Other Names | 497-18993-1 497-18993-2 STM32F103V8T6TR-ND 497-18993-6 |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ATSAM3A4CA-AU | Microchip Technology | 2,048 | ATSAM3A4CA-AU-ND | $11.81000 | Similar |
LM3S6110-IQC25-A2 | Rochester Electronics, LLC | 993 | 2156-LM3S6110-IQC25-A2-TI-ND | $14.15000 | Similar |
LPC1763FBD100K | NXP USA Inc. | 450 | 568-LPC1763FBD100K-ND | $12.51000 | Similar |
ATSAM3U4CA-AU | Microchip Technology | 458 | ATSAM3U4CA-AU-ND | $8.00000 | Similar |
ATSAM3S2CA-AU | Microchip Technology | 9,860 | ATSAM3S2CA-AU-ND | $5.82000 | Similar |