48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32F103C8T6TR

Digi-Key Part Number
497-17666-2-ND - Tape & Reel (TR)
497-17666-1-ND - Cut Tape (CT)
497-17666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32F103C8T6TR
Description
IC MCU 32BIT 64KB FLASH 48LQFP
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 72MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Core Processor
ARM® Cortex®-M3
Core Size
Speed
72MHz
Connectivity
CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
20K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.66000$6.66
10$6.01400$60.14
25$5.73440$143.36
100$4.97900$497.90
250$4.75524$1,188.81
500$4.33564$2,167.82
1,000$3.81435$3,814.35
Tape & Reel (TR)
QtyUnit PriceExt Price
2,400$3.81435$9,154.44
Additional Resources
AttributeDescription
Other Names
497-17666-6
STM32F103C8T6TR-ND
497-17666-1
497-17666-2
Standard Package2,400
Substitutes (74)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM3S818-IQN50-C2Rochester Electronics, LLC02156-LM3S818-IQN50-C2-ND$1.00000Similar
LM3S610-IQN50-C2TTexas Instruments0LM3S610-IQN50-C2T-ND$3.21000Similar
LM3S316-EQN25-C2Texas Instruments0LM3S316-EQN25-C2-ND$0.00000Similar
LPC1315FBD48,551Rochester Electronics, LLC02156-LPC1315FBD48,551-ND$1.00000Similar
LM3S102-EQN20-C2TTexas Instruments0LM3S102-EQN20-C2T-ND$0.00000Similar