
STM32F103C6T6ATR | ||
---|---|---|
Digi-Key Part Number | 497-18992-2-ND - Tape & Reel (TR) 497-18992-1-ND - Cut Tape (CT) 497-18992-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM32F103C6T6ATR | |
Description | IC MCU 32BIT 32KB FLASH 48LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 72MHz 32KB (32K x 8) FLASH | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STM32F103x4, STM32F103x6 |
Product Training Modules | |
Video File | Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key |
Featured Product | |
CAD Models | FW-28-03-L-D-265-100 |
Reference Design Library | STEVAL-IHM034V2: 1300W Sensorless 3-Phase PMSM Dual Motor Control |
PCN Design/Specification | Mult Dev 03/Nov/2022 |
Manufacturer Product Page | STM32F103C6 View All Specifications |
HTML Datasheet | STM32F103x4, STM32F103x6 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.37000 | $6.37 |
10 | $5.72300 | $57.23 |
25 | $5.41040 | $135.26 |
100 | $4.68900 | $468.90 |
250 | $4.44852 | $1,112.13 |
500 | $3.99166 | $1,995.83 |
1,000 | $3.36645 | $3,366.45 |
Qty | Unit Price | Ext Price |
---|---|---|
2,400 | $3.19813 | $7,675.51 |
Attribute | Description |
---|---|
Other Names | 497-18992-2 497-18992-1 STM32F103C6T6ATR-ND 497-18992-6 |
Standard Package | 2,400 |