STM32F100C8T7BTR is out of stock and can be placed on backorder.
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STM32F100C8T7BTR | ||
---|---|---|
Digi-Key Part Number | 497-18986-2-ND - Tape & Reel (TR) 497-18986-1-ND - Cut Tape (CT) 497-18986-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM32F100C8T7BTR | |
Description | IC MCU 32BIT 64KB FLASH 48LQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 24MHz | |
Connectivity | I²C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STM32F100x4, x6, x8, xB |
Product Training Modules | |
Video File | Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key |
Featured Product | |
Reference Design Library | STEVAL-IHM036V1: 100W, 3Ph PMSM Sensorless Driver, 195 ~ 265VAC in |
PCN Packaging | Box Label Chg 28/Jul/2016 |
Manufacturer Product Page | STM32F100C8 View All Specifications |
EDA Models | STM32F100C8T7BTR by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.46000 | $5.46 |
10 | $4.90200 | $49.02 |
25 | $4.63400 | $115.85 |
100 | $4.01620 | $401.62 |
250 | $3.81024 | $952.56 |
500 | $3.41890 | $1,709.45 |
1,000 | $2.88341 | $2,883.41 |
Qty | Unit Price | Ext Price |
---|---|---|
2,400 | $2.73924 | $6,574.18 |
Attribute | Description |
---|---|
Other Names | STM32F100C8T7BTR-ND 497-18986-6 497-18986-1 497-18986-2 |
Standard Package | 2,400 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LPC1315FBD48,551 | NXP USA Inc. | 2,000 | 568-9591-ND | $7.37000 | Similar |
LPC1517JBD48E | NXP USA Inc. | 1,750 | 568-11338-ND | $8.52000 | Similar |
LM3S101-EQN20-C2T | Texas Instruments | 2,000 | LM3S101-EQN20-C2T-ND | $3.41000 | Similar |
LM3S600-IQN50-C2 | Rochester Electronics, LLC | 241 | 2156-LM3S600-IQN50-C2-ND | $10.84000 | Similar |
LM3S811-IQN50-C2 | Texas Instruments | 932 | 296-24918-ND | $12.67000 | Similar |