
STM1061N22WX6F | ||
---|---|---|
Digi-Key Part Number | 497-4951-2-ND - Tape & Reel (TR) 497-4951-1-ND - Cut Tape (CT) 497-4951-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM1061N22WX6F | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | STMicroelectronics | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 30µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STM1061 |
Other Related Documents | STM1061 View All Specifications |
PCN Assembly/Origin | Mult Dev 21/Oct/2022 |
PCN Packaging | Moisture Barrier Bag 09/May/2016 |
HTML Datasheet | STM1061 |
EDA Models | STM1061N22WX6F by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
10 | $1.04100 | $10.41 |
25 | $0.98840 | $24.71 |
100 | $0.81190 | $81.19 |
250 | $0.75892 | $189.73 |
500 | $0.67066 | $335.33 |
1,000 | $0.52947 | $529.47 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49417 | $1,482.51 |
6,000 | $0.46946 | $2,816.76 |
15,000 | $0.45181 | $6,777.15 |
Attribute | Description |
---|---|
Other Names | 497-4951-1 497-4951-2 497-4951-6 |
Standard Package | 3,000 |