USD

4-Flipchip
STLQ020J33R
Digi-Key Part Number
497-18117-2-ND - Tape & Reel (TR)
497-18117-1-ND - Cut Tape (CT)
497-18117-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STLQ020J33R
Supplier
Description
IC REG LIN 3.3V 200MA 4FLIPCHIP
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Linear Voltage Regulator IC Output 200mA 4-FlipChip (0.77x0.77)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.16V @ 200mA
Current - Output
200mA
PSRR
52dB ~ 45dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-UFBGA, FCBGA
Supplier Device Package
4-FlipChip (0.77x0.77)
Number of Regulators
1
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
150 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

5,101 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names497-18117-2
Standard Package3,000