USD

12-CSP
STC3115AIJT
Digi-Key Part Number
497-13929-2-ND - Tape & Reel (TR)
497-13929-1-ND - Cut Tape (CT)
497-13929-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STC3115AIJT
Supplier
Description
IC GAS GAUGE W/ALARM 10CSP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Battery Battery Monitor IC - 10-CSP (2.01x1.37)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
-
Number of Cells
-
Fault Protection
-
Interface
I²C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFBGA, CSPBGA
Supplier Device Package
10-CSP (2.01x1.37)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

* All Digi-Reel orders will add a $7.00 reeling fee.