D²PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D²PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Motor Control in Electric Vehicles

STB16NF06LT4

DigiKey Part Number
497-4322-2-ND - Tape & Reel (TR)
497-4322-1-ND - Cut Tape (CT)
497-4322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB16NF06LT4
Description
MOSFET N-CH 60V 16A D2PAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 16A (Tc) 45W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB16NF06LT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
90mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
345 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,383
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.17000$2.17
10$1.38900$13.89
100$0.94230$94.23
500$0.75110$375.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.68962$689.62
2,000$0.63792$1,275.84
3,000$0.61158$1,834.74
5,000$0.58750$2,937.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.