USD

cms-photo-not-available
STA8090FGBTR
Digi-Key Part Number
STA8090FGBTR-ND - Tape & Reel (TR)
Manufacturer
STMicroelectronics
Manufacturer Product Number
STA8090FGBTR
Supplier
Description
RF RCVR BEIDOU/GALILEO 99TFBGA
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
series RF Receiver BeiDou, Galileo, Glonass, GPS - -162dBm 12Mbps PCB, Surface Mount 99-TFBGA (5x6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Frequency
-
Sensitivity
-162dBm
Data Rate (Max)
12Mbps
Modulation or Protocol
BeiDou, Galileo, Glonass, GPS
Applications
GPS Receiver
Current - Receiving
-
Data Interface
I²C, SPI, UART
Memory Size
256kB SRAM
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
1.08V ~ 1.32V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
99-TFBGA
Supplier Device Package
99-TFBGA (5x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Price BreakUnit PriceExtended Price
4,000$5.62500$22,500.00
Additional Resources
AttributeDescription
Standard Package4,000