ST25DV04K-IER6C3 | |
---|---|
DigiKey Part Number | 497-18727-2-ND - Tape & Reel (TR) 497-18727-1-ND - Cut Tape (CT) 497-18727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV04K-IER6C3 |
Description | IC RFID TRANSP 13.56MHZ 8UFDFPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV04K-IER6C3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693 | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.90000 | $0.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.79900 | $7.99 |
25 | $0.76240 | $19.06 |
50 | $0.73540 | $36.77 |
100 | $0.70940 | $70.94 |
250 | $0.67648 | $169.12 |
500 | $0.65260 | $326.30 |
1,000 | $0.62952 | $629.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.57898 | $2,894.90 |
10,000 | $0.55845 | $5,584.50 |
15,000 | $0.54677 | $8,201.55 |