8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRK2000ATR

Digi-Key Part Number
497-15433-2-ND - Tape & Reel (TR)
497-15433-1-ND - Cut Tape (CT)
497-15433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRK2000ATR
Description
IC SMART DVR SYNC RECT LLC 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Power Supply Controller General Purpose 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Applications
General Purpose
Voltage - Input
-
Voltage - Supply
4.5V ~ 32V
Current - Supply
35 mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.04000$3.04
10$2.72900$27.29
25$2.57480$64.37
100$2.19370$219.37
250$2.05980$514.95
500$1.80232$901.16
1,000$1.70030$1,700.30
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.70030$4,250.75
Additional Resources
AttributeDescription
Other Names
497-15433-6
497-15433-2
-497-15433-1
-497-15433-2
497-15433-1
-497-15433-6
SRK2000ATR-ND
Standard Package2,500
Substitutes (17)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MP6905GSMonolithic Power Systems Inc.1001589-1933-ND$1.22000Similar
LM3880MFE-1AB/NOPBTexas Instruments62LM3880MFE-1AB/NOPBCT-ND$1.64000Similar
LM3880MFE-1AF/NOPBTexas Instruments718LM3880MFE-1AF/NOPBCT-ND$1.64000Similar
ISL28025FI60Z-T7ARenesas Electronics America Inc50ISL28025FI60Z-T7ACT-ND$6.56000Similar
LT8311MPFE#PBFAnalog Devices Inc.15LT8311MPFE#PBF-ND$21.95000Similar