USD

20 VQFN
SPIRIT1QTR
Digi-Key Part Number
497-13383-2-ND - Tape & Reel (TR)
497-13383-1-ND - Cut Tape (CT)
497-13383-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
SPIRIT1QTR
Supplier
Description
IC RF TXRX ISM<1GHZ 20VFQFN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
IC RF
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, ASK, GFSK, GMSK, MSK, OOK
Frequency
150MHz ~ 174MHz, 300MHz ~ 348MHz, 387MHz ~ 470MHz, 779MHz ~ 956MHz
Data Rate (Max)
500kbps
Power - Output
16dBm
Sensitivity
-118dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
9.2mA ~ 9.8mA
Current - Transmitting
6mA ~ 54mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
GPIO
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,773 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.