420-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPEAR600-2

DigiKey Part Number
497-10850-5-ND
Manufacturer
Manufacturer Product Number
SPEAR600-2
Description
IC MPU SPEAR 333MHZ 420BGA
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SPEAr® 2 Core, 32-Bit 333MHz 420-PBGA
Datasheet
 Datasheet
EDA/CAD Models
SPEAR600-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
333MHz
Co-Processors/DSP
-
RAM Controllers
DDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
LCD, Touchscreen
Ethernet
10/100/1000Mbps (1)
SATA
-
USB
USB 2.0 + PHY (3)
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 85°C (TC)
Security Features
-
Mounting Type
Surface Mount
Package / Case
420-FBGA
Supplier Device Package
420-PBGA
Additional Interfaces
I2C, I2S, IrDA, Microwire, SPI, UART
Base Product Number
Obsolete
This product is no longer manufactured.