USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
SPBTLE-RF0
SPBTLE-RF0TR
Digi-Key Part Number
497-17778-2-ND - Tape & Reel (TR)
497-17778-1-ND - Cut Tape (CT)
497-17778-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
SPBTLE-RF0TR
Supplier
Description
RX TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
RF Family/Standard
Protocol
Bluetooth v4.1
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
4dBm
Sensitivity
-88dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
14.5mA
Current - Transmitting
20.5mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,650 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
497-17778-2
SPBTLE-RF0TR-ND
Standard Package1,000