8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95160-DRMN3TP/K

Digi-Key Part Number
497-14450-2-ND - Tape & Reel (TR)
497-14450-1-ND - Cut Tape (CT)
497-14450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95160-DRMN3TP/K
Description
IC EEPROM 16KBIT SPI 20MHZ 8SO
Detailed Description
EEPROM Memory IC 16Kb (2K x 8) SPI 20 MHz 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
16Kb (2K x 8)
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.93000$0.93
10$0.85000$8.50
25$0.83960$20.99
50$0.83460$41.73
100$0.74630$74.63
250$0.74004$185.01
500$0.72910$364.55
1,000$0.70301$703.01
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.69458$1,736.45
Additional Resources
AttributeDescription
Other Names
497-14450-6
-497-14450-6
497-14450-2
-497-14450-1
-497-14450-2
497-14450-1
Standard Package2,500