SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
M4Z28-BR00SH1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4Z28-BR00SH1

Digi-Key Part Number
497-3689-5-ND
Manufacturer
Manufacturer Product Number
M4Z28-BR00SH1
Description
IC SNAPHAT BATTERY 48MAH 28-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tube
Product Status
Active
Function
Back-Up Management
Battery Chemistry
Lithium
Operating Temperature
-40°C ~ 85°C
Mounting Type
Snap-In
Package / Case
Snaphat®
Supplier Device Package
Snaphat®
Shipping Info
Due to restrictions, only ground shipment is allowed.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$7.55000$7.55
23$6.28870$144.64
46$5.83457$268.39
92$5.82293$535.71
Additional Resources
AttributeDescription
Other Names
497-3689-5-NDR
M4Z28BR00SH1
497-3689-5
Standard Package23