M27C512-70XF1 | |
---|---|
DigiKey Part Number | 497-1679-5-ND |
Manufacturer | |
Manufacturer Product Number | M27C512-70XF1 |
Description | IC EPROM 512KBIT PARALLEL 28CDIP |
Customer Reference | |
Detailed Description | EPROM - UV Memory IC 512Kbit Parallel 70 ns 28-CDIP Frit Seal with Window |
Datasheet | Datasheet |
EDA/CAD Models | M27C512-70XF1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - UV | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 70 ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-CDIP Frit Seal with Window | |
Base Product Number |