M24256-BRDW6P is available for purchase but is not normally stocked.
Similar
Similar
Similar
Similar
Similar
Similar
Similar
M24256-BRDW6P | ||
---|---|---|
Digi-Key Part Number | M24256-BRDW6P-ND | |
Manufacturer | ||
Manufacturer Product Number | M24256-BRDW6P | |
Description | IC EEPROM 256KBIT I2C 8TSSOP | |
Manufacturer Standard Lead Time | 98 Weeks | |
Detailed Description | EEPROM Memory IC 256Kbit I²C 1 MHz 450 ns 8-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tube | |
Product Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I²C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | M24256-Bx/Dx |
Other Related Documents | M24256-BR View All Specifications |
Product Training Modules | Smart Grid Solutions: Smart Grid Distribution/Smart Meters |
Featured Product | Serial EEPROMs |
HTML Datasheet | M24256-Bx/Dx |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $2.95819 | $5,916.38 |
Attribute | Description |
---|---|
Standard Package | 100 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
M24256-DRDW3TP/K | STMicroelectronics | 4,976 | 497-14420-1-ND | $1.71000 | Similar |
M24256-DFDW6TP | STMicroelectronics | 17,248 | 497-15741-1-ND | $0.48000 | Similar |
CAT24C256YI-GT3 | onsemi | 34,465 | CAT24C256YI-GT3OSCT-ND | $0.49000 | Similar |
BR24G256FVT-3GE2 | Rohm Semiconductor | 10,838 | BR24G256FVT-3G2CT-ND | $0.71000 | Similar |
S-24C256CI-T8T1U4 | ABLIC Inc. | 4,000 | 1662-2716-1-ND | $0.79283 | Similar |