LSM330DL | ||
---|---|---|
Digi-Key Part Number | LSM330DL-ND | |
Manufacturer | ||
Manufacturer Product Number | LSM330DL | |
Description | IMU ACCEL/MAG I2C/SPI 28LGA | |
Detailed Description | Accelerometer, Magnetometer, 6 Axis Sensor I²C, SPI Output | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LSM330DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | STMicroelectronics | |
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Sensor Type | Accelerometer, Magnetometer, 6 Axis | |
Output Type | I²C, SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 28-TFLGA Module | |
Supplier Device Package | 28-LGA (7.5x4.4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LSM330DL |
Design Resources | |
HTML Datasheet | LSM330DL |
EDA Models | LSM330DL Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 490 |